



DLC-T2.0ASC#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T2.0ASC#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T2.0ASC#1 |
Description | 2.0 INCH IPS TFT DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MCU, RGB 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T2.0ASC#1 Models |
Category | Diagonal Screen Size 2" (50.80mm) |
Manufacturer DLC Display Co.,Ltd | Viewing Area 30.60mm W x 40.80mm H |
Packaging Bag | Backlight LED |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface MCU, RGB |
Display Mode Transmissive | Controller Type ST7789V |
Touchscreen Non-Touch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.60000 | ¥114.60 |
| 10 | ¥89.07200 | ¥890.72 |
| 100 | ¥74.22410 | ¥7,422.41 |
| 500 | ¥67.77086 | ¥33,885.43 |
| 1,000 | ¥65.67843 | ¥65,678.43 |








