New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.8" (71.12mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.8" (71.12mm) 480 x 480
DLC-T2.8CHR#1
DLC-T2.8CHR#1

DLC-T2.8CHR#1

DigiKey Part Number
3190-DLC-T2.8CHR#1-ND
Manufacturer
Manufacturer Product Number
DLC-T2.8CHR#1
Description
2.8'' ROUND IPS DISPLAY SUNLIGHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.8" (71.12mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED
Manufacturer
DLC Display Co.,Ltd
Dot Pixels
480 x 480
Packaging
Bag
Interface
RGB
Part Status
Active
Controller Type
ST7701S
Display Type
TFT - Color, IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Non-Touch
Dot Pitch
0.15mm W x 0.15mm H
Diagonal Screen Size
2.8" (71.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥375.20000¥375.20
10¥307.83300¥3,078.33
100¥268.98240¥26,898.24
Manufacturers Standard Package