New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.1" (53.74mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.1" (53.74mm) 480 x 480
DLC-T2.1CDR#1
DLC-T2.1CDR#1

DLC-T2.1CDR#1

DigiKey Part Number
3190-DLC-T2.1CDR#1-ND
Manufacturer
Manufacturer Product Number
DLC-T2.1CDR#1
Description
2.1'' ROUND IPS DISPLAY HIGH BRI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.1" (53.74mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED
Manufacturer
DLC Display Co.,Ltd
Dot Pixels
480 x 480
Packaging
Bag
Interface
RGB
Part Status
Active
Controller Type
ST7701SN
Display Type
TFT - Color, IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Non-Touch
Dot Pitch
0.11mm W x 0.11mm H
Diagonal Screen Size
2.1" (53.74mm)
Base Product Number
Viewing Area
55.38mm Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.20000¥222.20
10¥178.11800¥1,781.18
100¥152.58250¥15,258.25
500¥141.52326¥70,761.63
Manufacturers Standard Package