Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.1" (53.34mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0210ACP04RF-1

DigiKey Part Number
3190-DLC0210ACP04RF-1-ND
Manufacturer
Manufacturer Product Number
DLC0210ACP04RF-1
Description
GRAPHIC DISPLAY TFT RGB 2.1"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 2.1" (53.34mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.1" (53.34mm)
Manufacturer
DLC Display Co.,Ltd
Viewing Area
53.28mm W x 53.28mm H
Packaging
Bag
Backlight
LED
Part Status
Active
Dot Pixels
480 x 480
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
RGB
Display Mode
Transmissive
Controller Type
ST7701SN
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.47000¥254.47
10¥205.77400¥2,057.74
100¥177.60310¥17,760.31
Manufacturers Standard Package