Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320B0-2.4INTH

DigiKey Part Number
5491-AFY240320B0-2.4INTH-ND
Manufacturer
Manufacturer Product Number
AFY240320B0-2.4INTH
Description
2.4" IPS TFT 1000NITS MCU/RGB/SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED - White
Manufacturer
Orient Display
Dot Pixels
320 x 240 (QVGA)
Packaging
Box
Interface
18-Bit (RGB), SPI
Part Status
Active
Controller Type
ST7789VI
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Non-Touch
Dot Pitch
0.15mm W x 10.80mm H
Diagonal Screen Size
2.4" (60.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.03000¥122.03
50¥83.12000¥4,156.00
100¥79.24980¥7,924.98
500¥72.40380¥36,201.90
1,000¥70.18408¥70,184.08
Manufacturers Standard Package