Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2" (50.80mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR240320A0-2.0INTM

DigiKey Part Number
5491-AFR240320A0-2.0INTM-ND
Manufacturer
Manufacturer Product Number
AFR240320A0-2.0INTM
Description
GRAPHIC DISPLAY TFT RGB 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2" (50.80mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2" (50.80mm)
Manufacturer
Orient Display
Viewing Area
32.40mm W x 42.40mm H
Series
Backlight
LED - White
Packaging
Box
Dot Pixels
240 x 320
Part Status
Active
Interface
MCU, RGB, SPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ST7789V
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.63000¥148.63
10¥116.77700¥1,167.77
100¥98.24340¥9,824.34
500¥90.19756¥45,098.78
Manufacturers Standard Package