New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 2.3" (58.42mm) 480 x 360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 2.3" (58.42mm) 480 x 360
DLC-T2.3CDM#1
DLC-T2.3CDM#1

DLC-T2.3CDM#1

DigiKey Part Number
3190-DLC-T2.3CDM#1-ND
Manufacturer
Manufacturer Product Number
DLC-T2.3CDM#1
Description
2.3 INCH IPS TFT DISPLAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 2.3" (58.42mm) 480 x 360
Datasheet
 Datasheet
EDA/CAD Models
DLC-T2.3CDM#1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.3" (58.42mm)
Manufacturer
DLC Display Co.,Ltd
Viewing Area
46.75mm W x 35.06mm H
Packaging
Bag
Backlight
LED
Part Status
Active
Dot Pixels
480 x 360
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
MIPI
Display Mode
Transmissive
Controller Type
ST7701S
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.20000¥157.20
10¥124.04700¥1,240.47
100¥104.77820¥10,477.82
500¥96.41756¥48,208.78
Manufacturers Standard Package