


DLC-T2.4ASS#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T2.4ASS#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T2.4ASS#1 |
Description | 2.4 INCH HIGH BRIGHTNESS IPS TFT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T2.4ASS#1 Models |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer DLC Display Co.,Ltd | Viewing Area 36.72mm W x 48.96mm H |
Packaging Bag | Backlight LED |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface SPI |
Display Mode Transmissive | Controller Type ST7789T |
Touchscreen Non-Touch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.20000 | ¥157.20 |
| 10 | ¥124.04700 | ¥1,240.47 |
| 100 | ¥104.77820 | ¥10,477.82 |
| 500 | ¥96.41756 | ¥48,208.78 |







