EA DOGXL160B-7 | ||
---|---|---|
DigiKey Part Number | 1481-1095-ND | |
Manufacturer | ||
Manufacturer Product Number | EA DOGXL160B-7 | |
Description | LCD MOD GRAPH 160X104 WHITE/BLU | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, Parallel, SPI 160 x 104 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 45.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 104 | |
Interface | I2C, Parallel, SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.77000 | ¥408.77 |
10 | ¥319.36900 | ¥3,193.69 |
100 | ¥303.40020 | ¥30,340.02 |