EA DOGM162S-A | ||
---|---|---|
DigiKey Part Number | 1481-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | EA DOGM162S-A | |
Description | LCD MOD 32DIG 16 X 2 TRANSMISSIV | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm | |
Datasheet | Datasheet | |
EDA/CAD Models | EA DOGM162S-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.57mm H x 2.47mm W | |
Outline L x W x H | 55.00mm x 27.94mm x 2.00mm | |
Viewing Area | 51.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.38000 | ¥162.38 |
10 | ¥122.46700 | ¥1,224.67 |
100 | ¥102.87050 | ¥10,287.05 |
500 | ¥94.47268 | ¥47,236.34 |