Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD8.2

DigiKey Part Number
4878-ZPD8.2CT-ND - Cut Tape (CT)
4878-ZPD8.2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD8.2
Description
DIODE ZENER 8.2V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD8.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZPD8.2Diotec Semiconductor4,8084878-ZPD8.2CT-ND¥1.08000Parametric Equivalent
In-Stock: 4,808
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.67000¥6.70
100¥0.41270¥41.27
500¥0.29772¥148.86
1,000¥0.26025¥260.25
2,000¥0.22854¥457.08
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.19406¥970.30
10,000¥0.17265¥1,726.50
15,000¥0.16171¥2,425.65
25,000¥0.14941¥3,735.25
35,000¥0.14212¥4,974.20
50,000¥0.13503¥6,751.50
Manufacturers Standard Package