
ZPD5.1 | |
|---|---|
DigiKey Part Number | 4878-ZPD5.1CT-ND - Cut Tape (CT) 4878-ZPD5.1TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD5.1 |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD5.1 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.41270 | ¥41.27 |
| 500 | ¥0.29772 | ¥148.86 |
| 1,000 | ¥0.26026 | ¥260.26 |
| 2,000 | ¥0.22854 | ¥457.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.19406 | ¥970.30 |
| 10,000 | ¥0.17265 | ¥1,726.50 |
| 15,000 | ¥0.16172 | ¥2,425.80 |
| 25,000 | ¥0.14942 | ¥3,735.50 |
| 35,000 | ¥0.14213 | ¥4,974.55 |
| 50,000 | ¥0.13504 | ¥6,752.00 |




