Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC602

DigiKey Part Number
4878-KBPC602-ND
Manufacturer
Manufacturer Product Number
KBPC602
Description
BRIDGE RECT 1P 200V 3.8A KBPC6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC6
Datasheet
 Datasheet
EDA/CAD Models
KBPC602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC-6
Technology
Standard
Supplier Device Package
KBPC6
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
3.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC602DComponents1655245-KBPC602-ND¥26.88000Parametric Equivalent
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥14.94400¥149.44
200¥9.27645¥1,855.29
600¥8.04933¥4,829.60
1,000¥7.58375¥7,583.75
2,000¥7.04004¥14,080.08
5,000¥6.45212¥32,260.60
10,000¥6.21490¥62,149.00
Manufacturers Standard Package