
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.661" L x 1.693" W x 1.094" H (93.00mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.41000 | ¥230.41 |
| 10 | ¥195.80000 | ¥1,958.00 |
| 25 | ¥183.54080 | ¥4,588.52 |
| 50 | ¥174.78400 | ¥8,739.20 |
| 100 | ¥166.44760 | ¥16,644.76 |
| 250 | ¥156.03764 | ¥39,009.41 |
| 500 | ¥148.60034 | ¥74,300.17 |






