Power Connector Receptacle, Female Sockets NEMA L5-15R Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L5-15R Wall Mount
Molex - Product Spotlight - Watertite Wiring Solutions

1301460151

DigiKey Part Number
1301460151-ND
Manufacturer
Manufacturer Product Number
1301460151
Description
AC RCPT NEMA L5-15R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-15R Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301460151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Molex
Number of Positions
3 per connection (2)
Series
Mounting Type
Wall Mount
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Dual Flip Lid, Locking Blade
Connector Style
NEMA L5-15R
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,627.57000¥1,627.57
5¥1,508.55800¥7,542.79
10¥1,460.10100¥14,601.01
25¥1,398.45760¥34,961.44
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC