Bridge Rectifier Single Phase Standard 200 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC602

DigiKey Part Number
KBPC602-ND
Manufacturer
Manufacturer Product Number
VS-KBPC602
Description
BRIDGE RECT 1PHASE 200V 6A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole D-72
Datasheet
 Datasheet
EDA/CAD Models
VS-KBPC602 Models
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, D-72
Technology
Standard
Supplier Device Package
D-72
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC602Diotec Semiconductor3524878-KBPC602-ND¥23.16000Similar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09
10¥36.23900¥362.39
100¥26.13070¥2,613.07
500¥21.82138¥10,910.69
1,000¥20.43797¥20,437.97
2,000¥19.57198¥39,143.96
Manufacturers Standard Package