
KBPC602 | |
|---|---|
DigiKey Part Number | 5245-KBPC602-ND |
Manufacturer | |
Manufacturer Product Number | KBPC602 |
Description | BRIDGE RECT 1P 200V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC602 Models |
Category | Current - Average Rectified (Io) 3.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-6 |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package KBPC6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥17.43300 | ¥174.33 |
| 100 | ¥12.06840 | ¥1,206.84 |
| 500 | ¥9.77530 | ¥4,887.65 |
| 1,000 | ¥9.03853 | ¥9,038.53 |
| 2,000 | ¥8.41919 | ¥16,838.38 |
| 5,000 | ¥7.89371 | ¥39,468.55 |


