ZXTR2105FQ-7 | |
---|---|
DigiKey Part Number | ZXTR2105FQ-7DITR-ND - Tape & Reel (TR) ZXTR2105FQ-7DICT-ND - Cut Tape (CT) ZXTR2105FQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2105FQ-7 |
Description | IC REG LINEAR 5V 89MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 89mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 6.7 mA | |
PSRR | 46dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.45000 | ¥61.25 |
100 | ¥1.95890 | ¥195.89 |
250 | ¥1.81864 | ¥454.66 |
500 | ¥1.53886 | ¥769.43 |
1,000 | ¥1.23148 | ¥1,231.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23148 | ¥3,694.44 |