ZXTN26020DMFTA | |
---|---|
DigiKey Part Number | 31-ZXTN26020DMFTATR-ND - Tape & Reel (TR) 31-ZXTN26020DMFTACT-ND - Cut Tape (CT) 31-ZXTN26020DMFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN26020DMFTA |
Description | TRANS NPN 20V 1.5A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.5 A 260MHz 1 W Surface Mount DFN1411-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 260MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | DFN1411-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18812 | ¥1,094.06 |
1,000 | ¥1.77847 | ¥1,778.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58988 | ¥4,769.64 |
6,000 | ¥1.50904 | ¥9,054.24 |
9,000 | ¥1.40125 | ¥12,611.25 |
30,000 | ¥1.36892 | ¥41,067.60 |