DMN2014LHAB-7 | ||
---|---|---|
DigiKey Part Number | DMN2014LHAB-7DITR-ND - Tape & Reel (TR) DMN2014LHAB-7DICT-ND - Cut Tape (CT) DMN2014LHAB-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2014LHAB-7 | |
Description | MOSFET 2N-CH 20V 9A 6UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 9A 800mW Surface Mount U-DFN2030-6 (Type B) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
100 | ¥2.54160 | ¥254.16 |
500 | ¥1.98452 | ¥992.26 |
1,000 | ¥1.61297 | ¥1,612.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44189 | ¥4,325.67 |
6,000 | ¥1.36858 | ¥8,211.48 |
9,000 | ¥1.27083 | ¥11,437.47 |
30,000 | ¥1.24150 | ¥37,245.00 |