ZXMP6A17DN8TA | |
---|---|
DigiKey Part Number | ZXMP6A17DN8TR-ND - Tape & Reel (TR) ZXMP6A17DN8CT-ND - Cut Tape (CT) ZXMP6A17DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17DN8TA |
Description | MOSFET 2P-CH 60V 2.7A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.7A 1.81W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 17.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 637pF @ 30V | |
Power - Max | 1.81W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.26500 | ¥72.65 |
100 | ¥5.65050 | ¥565.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.78916 | ¥2,394.58 |
1,000 | ¥3.90133 | ¥3,901.33 |
2,500 | ¥3.67263 | ¥9,181.57 |
5,000 | ¥3.49774 | ¥17,488.70 |
12,500 | ¥3.33631 | ¥41,703.88 |