Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

NDS9948

DigiKey Part Number
NDS9948TR-ND - Tape & Reel (TR)
NDS9948CT-ND - Cut Tape (CT)
NDS9948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS9948
Description
MOSFET 2P-CH 60V 2.3A 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
250mOhm @ 2.3A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
394pF @ 30V
Part Status
Active
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
2.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP20P06SLG-E1-AYRenesas Electronics Corporation10,380559-NP20P06SLG-E1-AYCT-ND¥20.18000Similar
In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥6.26900¥62.69
100¥4.11100¥411.10
500¥3.18428¥1,592.14
1,000¥2.88590¥2,885.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.39509¥5,987.73
5,000¥2.20840¥11,042.00
Manufacturers Standard Package