ZXLD1374EST20TC | |
---|---|
DigiKey Part Number | ZXLD1374EST20TCDITR-ND - Tape & Reel (TR) ZXLD1374EST20TCDICT-ND - Cut Tape (CT) ZXLD1374EST20TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1374EST20TC |
Description | IC LED DRV RGLTR PWM 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.04800 | ¥300.48 |
25 | ¥28.40600 | ¥710.15 |
100 | ¥24.61810 | ¥2,461.81 |
250 | ¥23.35544 | ¥5,838.86 |
500 | ¥20.95670 | ¥10,478.35 |
1,000 | ¥17.67438 | ¥17,674.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.79064 | ¥41,976.60 |
5,000 | ¥16.15940 | ¥80,797.00 |