ZTX450STZ | |
---|---|
DigiKey Part Number | 31-ZTX450STZCT-ND - Cut Tape (CT) 31-ZTX450STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX450STZ |
Description | TRANS NPN 45V 1000MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.96870 | ¥396.87 |
500 | ¥3.31580 | ¥1,657.90 |
1,000 | ¥2.82190 | ¥2,821.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51329 | ¥5,026.58 |
6,000 | ¥2.38100 | ¥14,286.00 |
10,000 | ¥2.20463 | ¥22,046.30 |