ZLLS500TA | |
---|---|
DigiKey Part Number | ZLLS500TR-ND - Tape & Reel (TR) ZLLS500CT-ND - Cut Tape (CT) ZLLS500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS500TA |
Description | DIODE SCHOTTKY 40V 700MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 700mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 16pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58000 | ¥35.80 |
100 | ¥2.49010 | ¥249.01 |
500 | ¥1.94410 | ¥972.05 |
1,000 | ¥1.58024 | ¥1,580.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41265 | ¥4,237.95 |
6,000 | ¥1.34081 | ¥8,044.86 |
9,000 | ¥1.24504 | ¥11,205.36 |
30,000 | ¥1.21631 | ¥36,489.30 |