SMBJ6.0CA-13-F | ||
---|---|---|
DigiKey Part Number | SMBJ6.0CA-FDITR-ND - Tape & Reel (TR) SMBJ6.0CA-FDICT-ND - Cut Tape (CT) SMBJ6.0CA-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ6.0CA-13-F | |
Description | TVS DIODE 6VWM 10.3VC SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ6.0CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.99170 | ¥99.17 |
500 | ¥0.91796 | ¥458.98 |
1,000 | ¥0.64649 | ¥646.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64649 | ¥1,939.47 |