SDM10K45-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 87
Unit Price: ¥3.39000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥4.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥2.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.48524
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.72607
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.92457
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,202
Unit Price: ¥0.99000
Datasheet
Diode 45 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 100mA Surface Mount SOD-323
SOD-323

SDM10K45-7-F

DigiKey Part Number
SDM10K45-FDITR-ND - Tape & Reel (TR)
SDM10K45-FDICT-ND - Cut Tape (CT)
SDM10K45-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM10K45-7-F
Description
DIODE SCHOTTKY 45V 100MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB500V-40-TPMCC (Micro Commercial Components)87RB500V-40-TPMSCT-ND¥3.39000Direct
BAS140WE6327HTSA1Infineon Technologies0BAS140WE6327HTSA1CT-ND¥4.55000Similar
BAT54JFILMSTMicroelectronics0497-7163-1-ND¥2.32000Similar
CDBF0140R-HFComchip Technology0CDBF0140R-HF-ND¥0.48524Similar
CDBF0145Comchip Technology0CDBF0145-ND¥0.72607Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
100¥0.90310¥90.31
500¥0.66424¥332.12
1,000¥0.58667¥586.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48776¥1,463.28
6,000¥0.43784¥2,627.04
9,000¥0.41237¥3,711.33
15,000¥0.38372¥5,755.80
21,000¥0.36675¥7,701.75
30,000¥0.35025¥10,507.50
Manufacturers Standard Package