RS2G-13-F | ||
---|---|---|
DigiKey Part Number | 31-RS2G-13-FTR-ND - Tape & Reel (TR) 31-RS2G-13-FCT-ND - Cut Tape (CT) 31-RS2G-13-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS2G-13-F | |
Description | DIODE GEN PURP 400V 1.5A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1.5A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | RS2G-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74300 | ¥37.43 |
100 | ¥2.60400 | ¥260.40 |
500 | ¥2.03330 | ¥1,016.65 |
1,000 | ¥1.65262 | ¥1,652.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47738 | ¥4,432.14 |
6,000 | ¥1.40225 | ¥8,413.50 |
9,000 | ¥1.30208 | ¥11,718.72 |
30,000 | ¥1.27204 | ¥38,161.20 |