PI7C9X3G816GPBHFCE | |
---|---|
DigiKey Part Number | 31-PI7C9X3G816GPBHFCE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G816GPBHFCE |
Description | PACKET SWITCH H-FCBGA190190-324 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/16-Lane Interface 324-HFCBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 8-Port/16-Lane | |
Interface | I2C, JTAG, PCI Express, Serial, SMBus | |
Voltage - Supply | 0.9V ~ 0.99V | |
Package / Case | 324-BFBGA, FCBGA | |
Supplier Device Package | 324-HFCBGA (19x19) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.32000 | ¥433.32 |
10 | ¥407.03700 | ¥4,070.37 |
25 | ¥393.91000 | ¥9,847.75 |
84 | ¥365.02381 | ¥30,662.00 |