PI7C9X2G608GPBNJE | |
---|---|
DigiKey Part Number | PI7C9X2G608GPBNJE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608GPBNJE |
Description | IC INTFACE SPECIALIZED 196LBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/8-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G608GPBNJE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/8-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.07000 | ¥161.07 |
10 | ¥147.99000 | ¥1,479.90 |
25 | ¥141.85760 | ¥3,546.44 |
126 | ¥124.98730 | ¥15,748.40 |
252 | ¥118.85278 | ¥29,950.90 |
504 | ¥111.18486 | ¥56,037.17 |