PI74ALVCH16260A | ||
---|---|---|
DigiKey Part Number | PI74ALVCH16260A-ND | |
Manufacturer | ||
Manufacturer Product Number | PI74ALVCH16260A | |
Description | IC 12/14-BIT MUX/LATCH 56-TSSOP | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PI74ALVCH16260A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 2.3V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥22.20029 | ¥777.01 |