SN74ALVCH16260DGGR | |
---|---|
DigiKey Part Number | 296-1140-2-ND - Tape & Reel (TR) 296-1140-1-ND - Cut Tape (CT) 296-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16260DGGR |
Description | IC MUX D LATCH 12-24 BIT 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16260DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.68292 | ¥13,365.84 |
6,000 | ¥6.43541 | ¥38,612.46 |
10,000 | ¥6.18788 | ¥61,878.80 |