SN74ALVCH16260DL | |
---|---|
DigiKey Part Number | 296-1141-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16260DL |
Description | IC D-TYPE LATCH TRI-ST 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16260DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
20 | ¥17.71300 | ¥354.26 |
40 | ¥16.70925 | ¥668.37 |
100 | ¥14.23510 | ¥1,423.51 |
260 | ¥13.36662 | ¥3,475.32 |
500 | ¥11.69578 | ¥5,847.89 |
1,000 | ¥9.69085 | ¥9,690.85 |
2,500 | ¥9.02249 | ¥22,556.22 |
5,000 | ¥8.68833 | ¥43,441.65 |