I/O Expander 24 I2C 1 MHz 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V6524ZHEX

DigiKey Part Number
31-PI4IOE5V6524ZHEXTR-ND - Tape & Reel (TR)
31-PI4IOE5V6524ZHEXCT-ND - Cut Tape (CT)
31-PI4IOE5V6524ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V6524ZHEX
Description
INTERFACE IO EXPANDER W-QFN5050-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I/O Expander 24 I2C 1 MHz 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Diodes Incorporated
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Active
Voltage - Supply
0.8V ~ 3.6V, 1.65V ~ 5.5V
Number of I/O
24
Operating Temperature
-40°C ~ 85°C
Interface
I2C
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
32-VFQFN Exposed Pad
Features
POR
Supplier Device Package
32-TQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥12.73600¥127.36
25¥11.60120¥290.03
100¥10.35730¥1,035.73
250¥9.76456¥2,441.14
500¥9.43028¥4,715.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.80222¥22,005.55
5,000¥8.61497¥43,074.85
7,500¥8.52122¥63,909.15
Manufacturers Standard Package