MMBZ27VAL-7-F | |
---|---|
DigiKey Part Number | MMBZ27VAL-FDITR-ND - Tape & Reel (TR) MMBZ27VAL-FDICT-ND - Cut Tape (CT) MMBZ27VAL-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL-7-F |
Description | TVS DIODE 22VWM 40VC SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VAL-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38482 | ¥1,154.46 |
6,000 | ¥0.35697 | ¥2,141.82 |
9,000 | ¥0.29602 | ¥2,664.18 |
30,000 | ¥0.29080 | ¥8,724.00 |
75,000 | ¥0.26120 | ¥19,590.00 |
150,000 | ¥0.22637 | ¥33,955.50 |