MMBD4448HCQW-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,989
Unit Price: ¥3.23000
Datasheet
Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HCQW-7-F

DigiKey Part Number
MMBD4448HCQW-FDITR-ND - Tape & Reel (TR)
MMBD4448HCQW-FDICT-ND - Cut Tape (CT)
MMBD4448HCQW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HCQW-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-353
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448HCQW-TPMCC (Micro Commercial Components)2,989MMBD4448HCQWTPMSCT-ND¥3.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22300¥222.30
500¥1.68212¥841.06
1,000¥1.50754¥1,507.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28554¥3,856.62
6,000¥1.17365¥7,041.90
9,000¥1.11662¥10,049.58
15,000¥1.05254¥15,788.10
21,000¥1.01459¥21,306.39
30,000¥0.97770¥29,331.00
Manufacturers Standard Package