Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
SOT 363
Micro Commercial Components Corporate Video

MMBD4448HCQW-TP

DigiKey Part Number
MMBD4448HCQWTPMSTR-ND - Tape & Reel (TR)
MMBD4448HCQWTPMSCT-ND - Cut Tape (CT)
MMBD4448HCQWTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HCQW-TP
Description
DIODE ARRAY GP 80V 250MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,989
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96800¥19.68
100¥1.23220¥123.22
500¥0.91234¥456.17
1,000¥0.80889¥808.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67709¥2,031.27
6,000¥0.61055¥3,663.30
9,000¥0.57661¥5,189.49
15,000¥0.53846¥8,076.90
21,000¥0.51586¥10,833.06
30,000¥0.49388¥14,816.40
Manufacturers Standard Package