
GDZ5V1LP3-7 | |
|---|---|
DigiKey Part Number | GDZ5V1LP3-7DITR-ND - Tape & Reel (TR) GDZ5V1LP3-7DICT-ND - Cut Tape (CT) GDZ5V1LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ5V1LP3-7 |
Description | DIODE ZENER 5.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ5V1LP3-7 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package X3-DFN0603-2 |
Tolerance ±5% | Base Product Number |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRZ5V1B-HF | Comchip Technology | 19,425 | 641-1530-1-ND | ¥0.00000 | Similar |
| SZNZ9F5V1T5G | onsemi | 8,846 | SZNZ9F5V1T5GOSCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| 2,000 | ¥0.52118 | ¥1,042.36 |
| 5,000 | ¥0.45015 | ¥2,250.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.40616 | ¥4,061.60 |
| 20,000 | ¥0.36912 | ¥7,382.40 |
| 30,000 | ¥0.35025 | ¥10,507.50 |
| 50,000 | ¥0.32903 | ¥16,451.50 |
| 70,000 | ¥0.31646 | ¥22,152.20 |
| 100,000 | ¥0.30424 | ¥30,424.00 |










