
CZRZ5V1B-HF | |
|---|---|
DigiKey Part Number | 641-1530-2-ND - Tape & Reel (TR) 641-1530-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZRZ5V1B-HF |
Description | DIODE ZENER 5.1V 100MW 201 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5.2% Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRZ5V1B-HF Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.2% | Supplier Device Package 0201 (0603 Metric) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ5V1LP3-7 | Diodes Incorporated | 1,641 | GDZ5V1LP3-7DICT-ND | ¥2.40000 | Similar |

