
SZNZ9F5V1T5G | |
|---|---|
DigiKey Part Number | SZNZ9F5V1T5GOSTR-ND - Tape & Reel (TR) SZNZ9F5V1T5GOSCT-ND - Cut Tape (CT) SZNZ9F5V1T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F5V1T5G |
Description | DIODE ZENER 5.1V 250MW SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F5V1T5G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-923 |
Current - Reverse Leakage @ Vr 2 µA @ 1.5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85510 | ¥85.51 |
| 500 | ¥0.62786 | ¥313.93 |
| 1,000 | ¥0.55409 | ¥554.09 |
| 2,000 | ¥0.49186 | ¥983.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.36584 | ¥2,926.72 |
| 16,000 | ¥0.33135 | ¥5,301.60 |

