Diode 30 V 200mA Surface Mount X3-WLB0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM02L30CP3-7

DigiKey Part Number
31-SDM02L30CP3-7TR-ND - Tape & Reel (TR)
31-SDM02L30CP3-7CT-ND - Cut Tape (CT)
31-SDM02L30CP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM02L30CP3-7
Description
DIODE SCHOT 30V 200MA X3WLB06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X3-WLB0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
X3-WLB0603-2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
380 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,012
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43900¥14.39
100¥0.89560¥89.56
500¥0.65812¥329.06
1,000¥0.58122¥581.22
2,000¥0.51634¥1,032.68
5,000¥0.44587¥2,229.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.40222¥4,022.20
20,000¥0.36548¥7,309.60
30,000¥0.34676¥10,402.80
50,000¥0.32570¥16,285.00
70,000¥0.31324¥21,926.80
100,000¥0.30111¥30,111.00
Manufacturers Standard Package