
SN74LVC1G32DRYR | |
|---|---|
DigiKey Part Number | 296-21549-2-ND - Tape & Reel (TR) 296-21549-1-ND - Cut Tape (CT) 296-21549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DRYR |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67900 | ¥16.79 |
| 25 | ¥1.48520 | ¥37.13 |
| 100 | ¥1.27690 | ¥127.69 |
| 250 | ¥1.17732 | ¥294.33 |
| 500 | ¥1.11728 | ¥558.64 |
| 1,000 | ¥1.06774 | ¥1,067.74 |
| 2,500 | ¥1.05022 | ¥2,625.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98391 | ¥4,919.55 |
| 10,000 | ¥0.95796 | ¥9,579.60 |
| 15,000 | ¥0.94497 | ¥14,174.55 |
| 25,000 | ¥0.93058 | ¥23,264.50 |
| 35,000 | ¥0.92217 | ¥32,275.95 |
| 50,000 | ¥0.91408 | ¥45,704.00 |









