Temperature Sensor Digital, Local -40°C ~ 125°C 14 b SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73C0QDDCRQ1

DigiKey Part Number
296-45256-2-ND - Tape & Reel (TR)
296-45256-1-ND - Cut Tape (CT)
296-45256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73C0QDDCRQ1
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM73C0QDDCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Manufacturer
Texas Instruments
Test Condition
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Digital, Local
Grade
Automotive
Sensing Temperature - Local
-40°C ~ 125°C
Qualification
AEC-Q100
Output Type
I2C/SMBus
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Supplier Device Package
SOT-23-THIN
Resolution
14 b
Base Product Number
Features
One-Shot, Shutdown Mode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.93000¥21.93
10¥16.24900¥162.49
25¥14.83680¥370.92
100¥13.28510¥1,328.51
250¥12.54472¥3,136.18
500¥12.20488¥6,102.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.27739¥33,832.17
6,000¥11.05538¥66,332.28
Manufacturers Standard Package