
SN74LVC1G00DRYR | |
|---|---|
DigiKey Part Number | 296-28371-2-ND - Tape & Reel (TR) 296-28371-1-ND - Cut Tape (CT) 296-28371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.71200 | ¥17.12 |
| 25 | ¥1.51840 | ¥37.96 |
| 100 | ¥1.30580 | ¥130.58 |
| 250 | ¥1.20412 | ¥301.03 |
| 500 | ¥1.14274 | ¥571.37 |
| 1,000 | ¥1.09230 | ¥1,092.30 |
| 2,500 | ¥1.07550 | ¥2,688.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.00691 | ¥5,034.55 |
| 10,000 | ¥0.98045 | ¥9,804.50 |
| 15,000 | ¥0.96721 | ¥14,508.15 |
| 25,000 | ¥0.95254 | ¥23,813.50 |
| 35,000 | ¥0.94398 | ¥33,039.30 |
| 50,000 | ¥0.93573 | ¥46,786.50 |






