G23270006 | ||
---|---|---|
DigiKey Part Number | G23270006-ND | |
Manufacturer | ||
Manufacturer Product Number | G23270006 | |
Description | CRYSTAL 32.7680KHZ 6PF TH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 40 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.65330 | ¥265.33 |
500 | ¥2.52060 | ¥1,260.30 |
1,000 | ¥2.12261 | ¥2,122.61 |
3,000 | ¥1.98995 | ¥5,969.85 |
5,000 | ¥1.92361 | ¥9,618.05 |
10,000 | ¥1.85728 | ¥18,572.80 |