
ECS-80-18-4 | |
|---|---|
DigiKey Part Number | X164-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-4 |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-4 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-4DN | ECS Inc. | 998 | X189-ND | ¥6.74000 | Similar |
| ECS-80-20-4 | ECS Inc. | 1,376 | X165-ND | ¥5.84000 | Similar |
| ECS-80-20-4VX | ECS Inc. | 169 | XC1572-ND | ¥12.17000 | Similar |
| ECS-80-20-4X | ECS Inc. | 3,366 | X1094-ND | ¥5.02000 | Similar |
| ECS-80-18-4X | ECS Inc. | 3,310 | X1093-ND | ¥4.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.66080 | ¥116.52 |
| 50 | ¥4.46740 | ¥223.37 |
| 200 | ¥4.10480 | ¥820.96 |
| 400 | ¥3.93488 | ¥1,573.95 |
| 600 | ¥3.83880 | ¥2,303.28 |
| 1,000 | ¥3.72117 | ¥3,721.17 |
| 2,600 | ¥3.51074 | ¥9,127.92 |


