8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-4DN

DigiKey Part Number
X189-ND
Manufacturer
Manufacturer Product Number
ECS-80-18-4DN
Description
CRYSTAL 8.0000MHZ 18PF TH
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-4DN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-80-18-4ECS Inc.625X164-ND¥5.71000Similar
ECS-80-18-4XDNECS Inc.1,055X1115-ND¥5.87000Parametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.90500¥59.05
25¥5.58040¥139.51
50¥5.35060¥267.53
200¥4.91695¥983.39
400¥4.71370¥1,885.48
600¥4.59853¥2,759.12
1,000¥4.45761¥4,457.61
2,600¥4.20561¥10,934.59
Manufacturers Standard Package