Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FZT751TA | |
|---|---|
DigiKey Part Number | FZT751TR-ND - Tape & Reel (TR) FZT751CT-ND - Cut Tape (CT) FZT751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT751TA |
Description | TRANS PNP 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT751TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT751QTA | Diodes Incorporated | 14,404 | FZT751QTADICT-ND | ¥8.10000 | Direct |
| FZT751QTC | Diodes Incorporated | 0 | 31-FZT751QTCTR-ND | ¥1.83524 | Parametric Equivalent |
| FZT751TC | Diodes Incorporated | 1,588 | 31-FZT751TCCT-ND | ¥11.00000 | Parametric Equivalent |
| NZT660 | onsemi | 1,806 | NZT660CT-ND | ¥7.53000 | Direct |
| 2SA2125-TD-E | onsemi | 2,863 | 2SA2125-TD-EOSCT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.58200 | ¥45.82 |
| 100 | ¥2.96480 | ¥296.48 |
| 500 | ¥2.26912 | ¥1,134.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.04467 | ¥2,044.67 |
| 2,000 | ¥1.85575 | ¥3,711.50 |
| 3,000 | ¥1.75944 | ¥5,278.32 |
| 5,000 | ¥1.65115 | ¥8,255.75 |
| 7,000 | ¥1.58702 | ¥11,109.14 |
| 10,000 | ¥1.52469 | ¥15,246.90 |








