Direct
Direct

BDP950H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BDP950H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP950H6327XTSA1 |
Description | TRANS PNP 60V 3A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BDP950H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60600MZ4T1G | onsemi | 9,229 | NSS60600MZ4T1GOSCT-ND | ¥7.77000 | Direct |
| NSV60600MZ4T1G | onsemi | 1,186 | NSV60600MZ4T1GOSCT-ND | ¥8.77000 | Direct |
| BCP52TA | Diodes Incorporated | 0 | BCP52CT-ND | ¥3.80000 | Similar |
| FZT591TA | Diodes Incorporated | 0 | FZT591CT-ND | ¥10.09000 | Similar |
| FZT751QTA | Diodes Incorporated | 14,404 | FZT751QTADICT-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.85755 | ¥5,572.65 |





