FZT591TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 150
Unit Price: ¥4.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,292
Unit Price: ¥3.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.42230
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥2.19191
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 6,966
Unit Price: ¥7.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥7.86000
Datasheet

Similar


onsemi
In Stock: 1,111
Unit Price: ¥8.77000
Datasheet

Similar


onsemi
In Stock: 5,420
Unit Price: ¥8.77000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT591TA

DigiKey Part Number
FZT591TR-ND - Tape & Reel (TR)
FZT591CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT591TA
Description
TRANS PNP 60V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP51,115Nexperia USA Inc.01727-4885-1-ND¥0.00000Similar
BCP51-10,135Nexperia USA Inc.01727-2364-1-ND¥0.00000Similar
BCP51-16,135Nexperia USA Inc.01727-6387-1-ND¥0.00000Similar
BCP51-16-TPMCC (Micro Commercial Components)150353-BCP51-16-TPCT-ND¥4.63000Similar
BCP52,135Nexperia USA Inc.01727-4886-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.32700¥63.27
100¥4.15650¥415.65
500¥3.22216¥1,611.08
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.92129¥2,921.29
2,000¥2.66811¥5,336.22
3,000¥2.53908¥7,617.24
5,000¥2.39410¥11,970.50
7,000¥2.30824¥16,157.68
10,000¥2.22478¥22,247.80
Manufacturers Standard Package